Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 0.7mm | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 0.34mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 59.0µin (1.50µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.87000 | ¥35.87 |
10 | ¥32.55800 | ¥325.58 |
25 | ¥30.84080 | ¥771.02 |
50 | ¥30.12340 | ¥1,506.17 |
100 | ¥28.68840 | ¥2,868.84 |
250 | ¥25.10220 | ¥6,275.55 |
500 | ¥24.38504 | ¥12,192.52 |
1,000 | ¥20.79904 | ¥20,799.04 |
2,500 | ¥19.36467 | ¥48,411.68 |