Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 0.7mm | |
Wire Gauge or Range - AWG | 28-32 AWG | |
Wire Gauge or Range - mm² | 0.04 ~ 0.09mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 59.0µin (1.50µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.24000 | ¥34.24 |
10 | ¥31.05800 | ¥310.58 |
25 | ¥29.41440 | ¥735.36 |
50 | ¥28.73120 | ¥1,436.56 |
100 | ¥27.36350 | ¥2,736.35 |
250 | ¥23.94296 | ¥5,985.74 |
500 | ¥23.25890 | ¥11,629.45 |
1,000 | ¥19.83851 | ¥19,838.51 |
2,500 | ¥18.47038 | ¥46,175.95 |