DPE.99.000.00 | ||
---|---|---|
DigiKey Part Number | 1124-DPE.99.000.00-ND | |
Manufacturer | ||
Manufacturer Product Number | DPE.99.000.00 | |
Description | Tool Hand Held Gen Pur | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,104.77000 | ¥1,104.77 |
5 | ¥1,037.82000 | ¥5,189.10 |
10 | ¥1,004.33800 | ¥10,043.38 |
25 | ¥970.85960 | ¥24,271.49 |