Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Alignment Tool | |
Specifications | F2 Contacts | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥324.77000 | ¥324.77 |
5 | ¥306.74400 | ¥1,533.72 |
10 | ¥288.69400 | ¥2,886.94 |
25 | ¥279.67160 | ¥6,991.79 |