Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Contacts, 20-26 AWG | |
Specifications | - | |
Compatible Tools | DPC.91.701.V, DPC.91.701.C | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,258.78000 | ¥1,258.78 |
5 | ¥1,182.46000 | ¥5,912.30 |
10 | ¥1,144.31600 | ¥11,443.16 |
25 | ¥1,106.17200 | ¥27,654.30 |