Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Blanking | |
For Use With/Related Products | 1B, 1S Series Receptacle | |
Shell Size - Insert | - | |
Material | Polyoxymethylene | |
Features | Contains Strap, Dust Tight, Water Resistant | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.11000 | ¥146.11 |
10 | ¥129.54200 | ¥1,295.42 |
25 | ¥124.55560 | ¥3,113.89 |
50 | ¥119.57280 | ¥5,978.64 |
100 | ¥112.93040 | ¥11,293.04 |
250 | ¥102.96612 | ¥25,741.53 |
500 | ¥96.32314 | ¥48,161.57 |
1,000 | ¥88.35159 | ¥88,351.59 |