HTB 400-P | ||
---|---|---|
DigiKey Part Number | 398-HTB400-P-ND | |
Manufacturer | ||
Manufacturer Product Number | HTB 400-P | |
Description | TRANSDUCER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 400A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 3µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥181.12680 | ¥18,112.68 |