AT 150 B10 | ||
---|---|---|
DigiKey Part Number | AT150B10-ND | |
Manufacturer | ||
Manufacturer Product Number | AT 150 B10 | |
Description | SENSOR CURRENT XFMR 150A AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 150A 1 Channel Transformer w/Conditioning Bidirectional Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, 0 V ~ 10 V | |
Sensitivity | - | |
Frequency | 50/60Hz | |
Linearity | ±0.5% | |
Accuracy | ±1.5% | |
Voltage - Supply | Self Powered | |
Response Time | 300ms | |
Current - Supply (Max) | - | |
Operating Temperature | -20°C ~ 60°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥941.73000 | ¥941.73 |
10 | ¥784.77000 | ¥7,847.70 |
25 | ¥758.61360 | ¥18,965.34 |