ART-B22-D125/SP25 | ||
---|---|---|
DigiKey Part Number | 398-ART-B22-D125/SP25-ND | |
Manufacturer | ||
Manufacturer Product Number | ART-B22-D125/SP25 | |
Description | CURR SENSE XFMR FLEXIBLE COIL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 2000A 1 Channel Rogowski Coil Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 0.0225mV/A | |
Frequency | 420kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | - | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Polarization | - | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥886.70700 | ¥26,601.21 |