F15788_RONDA-REC-90 | ||
---|---|---|
DigiKey Part Number | 711-F15788_RONDA-REC-90-ND | |
Manufacturer | ||
Manufacturer Product Number | F15788_RONDA-REC-90 | |
Description | LENS CLEAR 80DEG WIDE SOCKET | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Lens Clear 80° Wide Socket |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 69.9mm Dia | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 80° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Socket |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
120 | ¥36.05883 | ¥4,327.06 |