Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 64 | |
Lens Style | Round with Domed Top | |
Lens Size | 253mm x 74mm | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Osram, Samsung | |
Material | Acrylic | |
Mounting Type | Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.82000 | ¥83.82 |
36 | ¥60.80833 | ¥2,189.10 |
108 | ¥50.24806 | ¥5,426.79 |
468 | ¥44.00684 | ¥20,595.20 |
972 | ¥41.60644 | ¥40,441.46 |
2,016 | ¥40.64628 | ¥81,942.90 |