CS15751_STRADA-2X2MX-8-DWC | ||
---|---|---|
DigiKey Part Number | 711-1442-ND | |
Manufacturer | ||
Manufacturer Product Number | CS15751_STRADA-2X2MX-8-DWC | |
Description | LENS CLEAR ASYMMETRIC SCREW | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Lens Clear Asymmetric Screw | |
Datasheet | Datasheet | |
EDA/CAD Models | CS15751_STRADA-2X2MX-8-DWC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 4 | |
Lens Style | Square with Multiple Top | |
Lens Size | 90mm x 90mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetric | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Lumileds, Osram, Samsung, Seoul | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.37000 | ¥68.37 |
52 | ¥49.61231 | ¥2,579.84 |
104 | ¥40.99471 | ¥4,263.45 |
1,040 | ¥33.94482 | ¥35,302.61 |