CP18650_AMY-50-ZOOM-B | ||
---|---|---|
DigiKey Part Number | 711-CP18650_AMY-50-ZOOM-B-ND | |
Manufacturer | ||
Manufacturer Product Number | CP18650_AMY-50-ZOOM-B | |
Description | AMY-50-ZOOM-B | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Lens With Holder Clear Medium Snap-In |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Ripple Top | |
Lens Size | 50mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.29000 | ¥58.29 |
30 | ¥41.21300 | ¥1,236.39 |
90 | ¥33.75422 | ¥3,037.88 |
450 | ¥28.45571 | ¥12,805.07 |
960 | ¥26.10077 | ¥25,056.74 |
2,010 | ¥25.02138 | ¥50,292.97 |