CP18562_AMY-70-RS-C | ||
---|---|---|
DigiKey Part Number | 711-CP18562_AMY-70-RS-C-ND | |
Manufacturer | ||
Manufacturer Product Number | CP18562_AMY-70-RS-C | |
Description | AMY-70-RS-C | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Lens With Holder Clear 9°, 13°, 14°, 20°, 21° Spot Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 69.9mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 9°, 13°, 14°, 20°, 21° | |
For Use With/Related Manufacturer | Citizen, Cree, Lumileds, Samsung, Xicato | |
Material | Acrylic | |
Mounting Type | Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.36000 | ¥65.36 |
15 | ¥47.42933 | ¥711.44 |
90 | ¥39.19033 | ¥3,527.13 |
450 | ¥34.32256 | ¥15,445.15 |
945 | ¥32.45046 | ¥30,665.68 |
2,010 | ¥31.70157 | ¥63,720.16 |