CA18478_TINA-Y-M-WHT | ||
---|---|---|
DigiKey Part Number | 711-CA18478_TINA-Y-M-WHT-ND | |
Manufacturer | ||
Manufacturer Product Number | CA18478_TINA-Y-M-WHT | |
Description | ASSEMBLYROUND1 POS16.1MM (D)10.0 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Lens With Holder Clear 26° ~ 32° Medium Adhesive Tape | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 16.1mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 26° ~ 32° | |
For Use With/Related Manufacturer | Cree, Lumileds, Osram, Samsung | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥15.82800 | ¥158.28 |
100 | ¥12.18100 | ¥1,218.10 |
500 | ¥11.01104 | ¥5,505.52 |
1,000 | ¥9.46259 | ¥9,462.59 |
2,000 | ¥8.94647 | ¥17,892.94 |
5,000 | ¥8.74000 | ¥43,700.00 |