Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 45mm | |
Optical Pattern | Spot | |
For Use With/Related Manufacturer | Bridgelux, Cree | |
Viewing Angle | 12° ~ 24° | |
Mounting Type | Adhesive Tape | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.12000 | ¥58.12 |
32 | ¥41.09281 | ¥1,314.97 |
96 | ¥33.65656 | ¥3,231.03 |
448 | ¥28.37337 | ¥12,711.27 |
960 | ¥26.02517 | ¥24,984.16 |
2,016 | ¥24.94896 | ¥50,297.10 |