C18985_ADELIA-75-WW2 | ||
---|---|---|
DigiKey Part Number | 711-C18985_ADELIA-75-WW2-ND | |
Manufacturer | ||
Manufacturer Product Number | C18985_ADELIA-75-WW2 | |
Description | REFLECTORROUND1 POS74.7MM (D)42. | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Reflector 65° Wide Round, 65mm Socket | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style/Size | Round, 65mm | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | Samsung | |
Viewing Angle | 65° | |
Mounting Type | Socket | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.58000 | ¥56.58 |
10 | ¥40.00700 | ¥400.07 |
100 | ¥32.76570 | ¥3,276.57 |
500 | ¥27.62228 | ¥13,811.14 |
1,000 | ¥25.33632 | ¥25,336.32 |
2,000 | ¥24.28855 | ¥48,577.10 |