C18658_ADELIA-110-WW | ||
---|---|---|
DigiKey Part Number | 711-C18658_ADELIA-110-WW-ND | |
Manufacturer | ||
Manufacturer Product Number | C18658_ADELIA-110-WW | |
Description | REFLECTORROUND1 POS109.8MM (D)57 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Reflector 48°, 54°, 56° Medium Round, 98.28mm Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style/Size | Round, 98.28mm | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Bridgelux | |
Viewing Angle | 48°, 54°, 56° | |
Mounting Type | Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.10000 | ¥89.10 |
10 | ¥64.59200 | ¥645.92 |
100 | ¥53.37080 | ¥5,337.08 |
500 | ¥46.74188 | ¥23,370.94 |
1,000 | ¥44.19235 | ¥44,192.35 |