Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 109mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 24° ~ 28° | |
For Use With/Related Manufacturer | Citizen, Samsung | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.50000 | ¥106.50 |
16 | ¥77.22313 | ¥1,235.57 |
80 | ¥63.81313 | ¥5,105.05 |
440 | ¥55.88711 | ¥24,590.33 |
952 | ¥52.83868 | ¥50,302.42 |