Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Ripple Top | |
Lens Size | 47mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 15.5° ~ 86° | |
For Use With/Related Manufacturer | Citizen, Samsung | |
Material | Acrylic | |
Mounting Type | Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.19000 | ¥32.19 |
45 | ¥22.76178 | ¥1,024.28 |
90 | ¥18.64267 | ¥1,677.84 |
450 | ¥15.71607 | ¥7,072.23 |
945 | ¥14.41546 | ¥13,622.61 |
2,025 | ¥13.81936 | ¥27,984.20 |
4,905 | ¥13.54838 | ¥66,454.80 |