C18505_DAISY-MINI-3X1-W-D | ||
---|---|---|
DigiKey Part Number | 711-C18505_DAISY-MINI-3X1-W-D-ND | |
Manufacturer | ||
Manufacturer Product Number | C18505_DAISY-MINI-3X1-W-D | |
Description | DAISY-MINI-3X1-W-D | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Lens Clear 54°, 56° Medium Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 3 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 59.7mm x 21mm | |
Lens Transparency | Diffused | |
Optical Pattern | Medium | |
Viewing Angle | 54°, 56° | |
For Use With/Related Manufacturer | Samsung | |
Material | Acrylic | |
Mounting Type | Panel Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.61000 | ¥25.61 |
70 | ¥18.10871 | ¥1,267.61 |
140 | ¥14.83193 | ¥2,076.47 |
490 | ¥12.50351 | ¥6,126.72 |
980 | ¥11.46871 | ¥11,239.34 |
2,030 | ¥10.99446 | ¥22,318.75 |
4,900 | ¥10.77887 | ¥52,816.46 |