Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | - | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 45mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 24° | |
For Use With/Related Manufacturer | Samsung | |
Material | Acrylic | |
Mounting Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.99000 | ¥27.99 |
30 | ¥18.69000 | ¥560.70 |
90 | ¥14.38278 | ¥1,294.45 |
450 | ¥13.00104 | ¥5,850.47 |
960 | ¥11.17275 | ¥10,725.84 |
2,010 | ¥10.56331 | ¥21,232.25 |
4,920 | ¥10.31953 | ¥50,772.09 |