C17524_LISA4-WW | ||
---|---|---|
DigiKey Part Number | 711-C17524_LISA4-WW-ND | |
Manufacturer | ||
Manufacturer Product Number | C17524_LISA4-WW | |
Description | SINGLE LENSROUND1 POS10.0MM (D)7 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Lens Only, Holder Required Clear Medium Press Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 10mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Cree, Lumileds, Luminus, Nichia, Osram, Samsung | |
Material | Acrylic | |
Mounting Type | Press Fit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.13787 | ¥11,137.87 |