Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 52.5mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | 13° ~ 48° | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Lumileds, Luminus, Nichia, Osram, Seoul, Samsung, XICATO | |
Material | Acrylic | |
Mounting Type | Socket |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.12000 | ¥102.12 |
33 | ¥74.04333 | ¥2,443.43 |
99 | ¥61.18283 | ¥6,057.10 |
462 | ¥53.58340 | ¥24,755.53 |
957 | ¥50.66068 | ¥48,482.27 |