Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Milky | |
Number of LEDs | 4 | |
Lens Style | Square with Flat Top | |
Lens Size | 79.5mm x 79.5mm | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | AUDAX, MST, Nichia, Samsung | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
440 | ¥8.09236 | ¥3,560.64 |