C17223_STRADELLA-8-HV-CSP-LW1 | ||
---|---|---|
DigiKey Part Number | 711-C17223_STRADELLA-8-HV-CSP-LW1-ND | |
Manufacturer | ||
Manufacturer Product Number | C17223_STRADELLA-8-HV-CSP-LW1 | |
Description | LENS CLEAR ASYMMETRICAL SCREW | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Lens Clear Asymmetrical Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 8 | |
Lens Style | Square with Multiple Top | |
Lens Size | 49.49mm x 49.49mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Samsung | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.05000 | ¥30.05 |
10 | ¥21.24600 | ¥212.46 |
160 | ¥17.39869 | ¥2,783.79 |
480 | ¥14.66754 | ¥7,040.42 |
960 | ¥13.45367 | ¥12,915.52 |
2,080 | ¥12.89732 | ¥26,826.43 |
4,960 | ¥12.64445 | ¥62,716.47 |