C16992_DAISY-4X1-W-D | ||
---|---|---|
DigiKey Part Number | 711-C16992_DAISY-4X1-W-D-ND | |
Manufacturer | ||
Manufacturer Product Number | C16992_DAISY-4X1-W-D | |
Description | LENS MILKY 50DEG WIDE SCREW | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Lens Only, Holder Required Milky 50° Wide Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Milky | |
Number of LEDs | 4 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 181.7mm x 38.44mm | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 50° | |
For Use With/Related Manufacturer | AUDAX, MST, Nichia, Tepcome, Osram, Samsung | |
Material | Acrylic | |
Mounting Type | Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
336 | ¥8.95235 | ¥3,007.99 |