Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style/Size | Round, 50mm | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | Citizen, Lumileds, Seoul | |
Viewing Angle | 60° | |
Mounting Type | Adhesive Tape |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.08000 | ¥28.08 |
25 | ¥19.85040 | ¥496.26 |
100 | ¥16.25780 | ¥1,625.78 |
500 | ¥13.70566 | ¥6,852.83 |
1,000 | ¥12.57147 | ¥12,571.47 |
2,000 | ¥12.05161 | ¥24,103.22 |
5,000 | ¥11.81530 | ¥59,076.50 |