Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style/Size | Round, 50mm | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Citizen, Lumileds, Seoul | |
Viewing Angle | 24° | |
Mounting Type | Adhesive Tape |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥16.25780 | ¥1,625.78 |