C16871_DAISY-7X1-W | ||
---|---|---|
DigiKey Part Number | 711-C16871_DAISY-7X1-W-ND | |
Manufacturer | ||
Manufacturer Product Number | C16871_DAISY-7X1-W | |
Description | LENS CLEAR 50DEG WIDE SCREW | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Lens Only, Holder Required Clear 50° Wide Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 7 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 279.25mm x 40mm | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 50° | |
For Use With/Related Manufacturer | AUDAX, Cree, Lumileds, MST, Osram, Samsung, Seitec, Seoul, Tepcome, Tridonic | |
Material | Acrylic | |
Mounting Type | Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
312 | ¥14.97442 | ¥4,672.02 |