Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 4 | |
Lens Style | Square with Flat Top | |
Lens Size | 50mm x 50mm | |
Lens Transparency | Clear | |
Optical Pattern | Spot | |
Viewing Angle | 10° ~ 23° | |
For Use With/Related Manufacturer | Cree, Nichia, Osram, Philips, Samsung, Seoul, Tridonic | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
160 | ¥19.11031 | ¥3,057.65 |