C14233_WINNIE-M | ||
---|---|---|
DigiKey Part Number | 711-C14233_WINNIE-M-ND | |
Manufacturer | ||
Manufacturer Product Number | C14233_WINNIE-M | |
Description | LENS CLEAR 35DEG MEDIUM SCREW | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Lens Clear 35° Medium Screw |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Concave Top | |
Lens Size | 49.8mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 35° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
84 | ¥32.51583 | ¥2,731.33 |