C13232_HB-2X2-WW | ||
---|---|---|
DigiKey Part Number | 711-1799-ND | |
Manufacturer | ||
Manufacturer Product Number | C13232_HB-2X2-WW | |
Description | LENS CLR 44-69DEG WIDE ADH SCREW | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Lens with Integrated Mount Clear 44° ~ 69° Wide Adhesive, Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 4 | |
Lens Style | Square with Flat Top | |
Lens Size | 50mm x 50mm | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 44° ~ 69° | |
For Use With/Related Manufacturer | Cree, LG Innotek, Lumileds, Nichia, Osram, Philips, Samsung, Seoul, Toshiba, Tridonic | |
Material | Acrylic | |
Mounting Type | Adhesive, Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
160 | ¥21.81994 | ¥3,491.19 |