Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 5 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 123mm x 25mm | |
Lens Transparency | Diffused | |
Optical Pattern | - | |
Viewing Angle | 43° ~ 56° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia | |
Material | Acrylic | |
Mounting Type | Adhesive, Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.62000 | ¥80.62 |
21 | ¥58.44667 | ¥1,227.38 |
84 | ¥48.29536 | ¥4,056.81 |
441 | ¥42.29676 | ¥18,652.87 |
945 | ¥39.98960 | ¥37,790.17 |
2,016 | ¥39.06680 | ¥78,758.67 |