B4HD-254-M-36 | |
---|---|
DigiKey Part Number | 2024-1056-ND |
Manufacturer | |
Manufacturer Product Number | B4HD-254-M-36 |
Description | OPEN FRAME SOLENOID B4HD - 12 VD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Duty Solenoid Open Frame (Pull) Type Stroke Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B4HD-254-M-36 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | - | |
Voltage - Rated | - | |
Stroke Length | - | |
DC Resistance (DCR) | 11.4Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 2.180" L x 1.440" W x 1.630" H (55.37mm x 36.58mm x 41.40mm) | |
Diameter - Shaft | 0.500" (12.70mm) | |
Shaft Detail | Clevis | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥355.39000 | ¥355.39 |
10 | ¥337.65200 | ¥3,376.52 |
25 | ¥319.88520 | ¥7,997.13 |
50 | ¥302.11320 | ¥15,105.66 |
100 | ¥284.34110 | ¥28,434.11 |