54-CBSASV-3.25X6.5X0.5 | ||
---|---|---|
DigiKey Part Number | 54-CBSASV-3.25X6.5X0.5-ND | |
Manufacturer | ||
Manufacturer Product Number | 54-CBSASV-3.25X6.5X0.5 | |
Description | RF SHIELD 3.25" X 6.5" T/H | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield Shield, 2-Piece 3.250" (82.55mm) X 6.500" (165.10mm) Vent Holes in Pattern Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.500" (12.70mm) | |
Length - Overall | 6.500" (165.10mm) | |
Width - Overall | 3.250" (82.55mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Through Hole |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥106.24336 | ¥26,560.84 |