52-CBSA-2.5X4.0X0.8 | ||
---|---|---|
DigiKey Part Number | 52-CBSA-2.5X4.0X0.8-ND | |
Manufacturer | ||
Manufacturer Product Number | 52-CBSA-2.5X4.0X0.8 | |
Description | RF SHIELD 2.5" X 4" THROUGH HOLE | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield Shield, 2-Piece 2.500" (63.50mm) X 4.000" (101.60mm) Non-Vented Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.800" (20.32mm) | |
Length - Overall | 4.000" (101.60mm) | |
Width - Overall | 2.500" (63.50mm) | |
Ventilation | Non-Vented | |
Mounting Type | Through Hole |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥89.54790 | ¥8,954.79 |