50X-CBSDV-7.0X8.25X0.41 | ||
---|---|---|
DigiKey Part Number | 50X-CBSDV-7.0X8.25X0.41-ND | |
Manufacturer | ||
Manufacturer Product Number | 50X-CBSDV-7.0X8.25X0.41 | |
Description | RF SHIELD 7" X 8.25" SMD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield Cover 7.000" (177.80mm) X 8.250" (209.55mm) Vent Holes in Pattern Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.410" (10.41mm) | |
Length - Overall | 8.250" (209.55mm) | |
Width - Overall | 7.000" (177.80mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥86.73480 | ¥21,683.70 |