50X-CBS-4.0X5.0X0.5 | ||
---|---|---|
DigiKey Part Number | 50X-CBS-4.0X5.0X0.5-ND | |
Manufacturer | ||
Manufacturer Product Number | 50X-CBS-4.0X5.0X0.5 | |
Description | RF SHIELD 4" X 5" SURFACE MOUNT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield Cover 4.000" (101.60mm) X 5.000" (127.00mm) Non-Vented Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.500" (12.70mm) | |
Length - Overall | 5.000" (127.00mm) | |
Width - Overall | 4.000" (101.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥78.66340 | ¥3,933.17 |