24-CBSA-0.5X5.75X0.2 | ||
---|---|---|
DigiKey Part Number | 24-CBSA-0.5X5.75X0.2-ND | |
Manufacturer | ||
Manufacturer Product Number | 24-CBSA-0.5X5.75X0.2 | |
Description | RF SHIELD 0.5" X 5.75" SMD T/H | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield Shield, 2-Piece 0.500" (12.70mm) X 5.750" (146.05mm) Non-Vented Surface Mount, Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 5.750" (146.05mm) | |
Width - Overall | 0.500" (12.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount, Through Hole |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
21 | ¥189.21810 | ¥3,973.58 |