20X-CBS-1.75X3.0X0.548 | ||
---|---|---|
DigiKey Part Number | 20X-CBS-1.75X3.0X0.548-ND | |
Manufacturer | ||
Manufacturer Product Number | 20X-CBS-1.75X3.0X0.548 | |
Description | RF SHIELD 1.75" X 3" SMD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield Cover 1.750" (44.45mm) X 3.000" (76.20mm) Non-Vented Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.548" (13.92mm) | |
Length - Overall | 3.000" (76.20mm) | |
Width - Overall | 1.750" (44.45mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥23.43432 | ¥11,717.16 |