20X-CBS-1.5X4.0X1.08 | ||
---|---|---|
DigiKey Part Number | 20X-CBS-1.5X4.0X1.08-ND | |
Manufacturer | ||
Manufacturer Product Number | 20X-CBS-1.5X4.0X1.08 | |
Description | RF SHIELD 1.5" X 4" SMD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield Cover 1.500" (38.10mm) X 4.000" (101.60mm) Non-Vented Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 1.080" (27.43mm) | |
Length - Overall | 4.000" (101.60mm) | |
Width - Overall | 1.500" (38.10mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥15.92333 | ¥159,233.30 |