20X-CBS-1.25X1.5X0.235 | ||
---|---|---|
DigiKey Part Number | 20X-CBS-1.25X1.5X0.235-ND | |
Manufacturer | ||
Manufacturer Product Number | 20X-CBS-1.25X1.5X0.235 | |
Description | RF SHIELD 1.25" X 1.5" SMD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield Cover 1.250" (31.75mm) X 1.500" (38.10mm) Non-Vented Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.235" (5.97mm) | |
Length - Overall | 1.500" (38.10mm) | |
Width - Overall | 1.250" (31.75mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥78.66340 | ¥3,933.17 |