20X-CBS-1.0X3.0X0.185 | ||
---|---|---|
DigiKey Part Number | 20X-CBS-1.0X3.0X0.185-ND | |
Manufacturer | ||
Manufacturer Product Number | 20X-CBS-1.0X3.0X0.185 | |
Description | RF SHIELD 1" X 3" SURFACE MOUNT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield Cover 1.000" (25.40mm) X 3.000" (76.20mm) Non-Vented Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.185" (4.70mm) | |
Length - Overall | 3.000" (76.20mm) | |
Width - Overall | 1.000" (25.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥78.66340 | ¥3,933.17 |