20S-CBSFP-0.75X1.25 | ||
---|---|---|
DigiKey Part Number | 20S-CBSFP-0.75X1.25-ND | |
Manufacturer | ||
Manufacturer Product Number | 20S-CBSFP-0.75X1.25 | |
Description | RF SHIELD 0.75" X 1.25" SMD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield Shield, 2-Piece 0.750" (19.05mm) X 1.250" (31.75mm) Non-Vented Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 1.250" (31.75mm) | |
Width - Overall | 0.750" (19.05mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥39.13633 | ¥5,870.45 |