PSSN-UM64-LIF-MD | |
---|---|
DigiKey Part Number | PSSN-UM64-LIF-MD-ND |
Manufacturer | |
Manufacturer Product Number | PSSN-UM64-LIF-MD |
Description | 64-BALL UCFBGA SMART SOCKET FOR |
Customer Reference | |
Detailed Description | LIF-MD CrossLink™ Socket Module - BGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Module/Board Type | Socket Module - BGA | |
For Use With/Related Products | LIF-MD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,883.25000 | ¥11,883.25 |