PN-M144/LC4000ZE | |
---|---|
DigiKey Part Number | PN-M144/LC4000ZE-ND |
Manufacturer | |
Manufacturer Product Number | PN-M144/LC4000ZE |
Description | ADAPTER 144-CSBGA LC4000ZE, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | pDS4102-PM300N Model 300 Desktop Programmer ispMACH® 4000ZE Socket Module - BGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - BGA | |
For Use With/Related Products | pDS4102-PM300N Model 300 Desktop Programmer | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,640.13000 | ¥2,640.13 |