M4A5-32/32-7VNC | ||
---|---|---|
DigiKey Part Number | 220-1843-ND | |
Manufacturer | ||
Manufacturer Product Number | M4A5-32/32-7VNC | |
Description | IC CPLD 32MC 7.5NS 44TQFP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 7.5 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Macrocells | 32 | |
Number of I/O | 32 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-TQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥71.50341 | ¥57,202.73 |