M4A3-256/128-10FAC | ||
---|---|---|
DigiKey Part Number | M4A3-256/128-10FAC-ND | |
Manufacturer | ||
Manufacturer Product Number | M4A3-256/128-10FAC | |
Description | IC CPLD 256MC 10NS 256FPBGA | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 10 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Macrocells | 256 | |
Number of I/O | 128 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-FPBGA (17x17) | |
Base Product Number |