LIF-MDF6000-6KMG80I | ||
---|---|---|
DigiKey Part Number | 220-LIF-MDF6000-6KMG80I-ND | |
Manufacturer | ||
Manufacturer Product Number | LIF-MDF6000-6KMG80I | |
Description | IC FPGA MIPIDPHY BRDGFLASH 80BGA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | CrossLink™ Field Programmable Gate Array (FPGA) IC 37 184320 5936 80-TFBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | LIF-MDF6000-6KMG80I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of LABs/CLBs | 1484 | |
Number of Logic Elements/Cells | 5936 | |
Total RAM Bits | 184320 | |
Number of I/O | 37 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 80-CKFBGA (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.65000 | ¥166.65 |
25 | ¥145.30560 | ¥3,632.64 |
100 | ¥139.80520 | ¥13,980.52 |